Parametric results for: 76341415lf under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 76341415lf
Select parts from the table below to compare.
Compare
Compare
76341-415LF
Amphenol FCi
Check for Price Yes Yes Active 15 1 2.54 mm 1 20 mΩ 2 A FEMALE BOARD GLASS FILLED POLYETHYLENE MATTE TIN (79) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR ROHS COMPLAINT, TUBE PACKAGING 1400VAC V NO 1.4734 N 1 GΩ POLARIZED HOUSING NO NO e3 NO UL 94V-0 -65 °C 125 °C RECEPTACLE MATTE TIN OVER NICKEL PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLUE 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 197u inch SOLDER 0.1 inch 0.276 inch 1.42 inch 0.114 inch AMPHENOL FCI ASIA PTE LTD ROHS COMPLIANT compliant EAR99 8536.69.40.40
76341-415LF
Amphenol Communications Solutions
Check for Price Yes Active 15 1 2.54 mm 1 20 mΩ 2 A FEMALE BOARD GLASS FILLED POLYETHYLENE MATTE TIN (79) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR ROHS COMPLAINT, TUBE PACKAGING 1400VAC V NO 1.4734 N 1 GΩ POLARIZED HOUSING NO NO e3 NO UL 94V-0 -65 °C 125 °C RECEPTACLE MATTE TIN OVER NICKEL PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLUE 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 197u inch SOLDER 0.1 inch 0.276 inch 1.42 inch 0.114 inch AMPHENOL ICC ROHS COMPLIANT compliant EAR99 8536.69.40.40 15 Amphenol Communications Solutions