Parametric results for: 76314135LF under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 76314135lf
Select parts from the table below to compare.
Compare
Compare
76314-135LF
Amphenol Communications Solutions
$10.2941 Yes Active 70 2 2.54 mm 2 FEMALE BOARD GOLD (30) OVER NICKEL STRAIGHT BOARD CONNECTOR NO POLARIZED HOUSING NO NO e3 NO UL 94V-0 Matte Tin (Sn) - with Nickel (Ni) barrier NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLUE 0.1 inch 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 30u inch SOLDER 0.2 inch 0.335 inch 3.5 inch 0.135 inch AMPHENOL ICC LEAD FREE 70 compliant EAR99 8536.69.40.40 Amphenol Communications Solutions
76314-135LF
Amphenol FCi
Check for Price Yes Yes Active 70 2 2.54 mm 2 FEMALE BOARD GOLD (30) OVER NICKEL STRAIGHT BOARD CONNECTOR NO POLARIZED HOUSING NO NO e3 NO UL 94V-0 Matte Tin (Sn) - with Nickel (Ni) barrier NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLUE 0.1 inch 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 30u inch SOLDER 0.2 inch 0.335 inch 3.5 inch 0.135 inch FCI LEAD FREE compliant EAR99 8536.69.40.40