Filter Your Search
1 - 2 of 2 results
|
76314-118LF
Amphenol Communications Solutions
|
$9.2538 | Yes | Active | 36 | 2 | 2.54 mm | 2 | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | GOLD (30) OVER NICKEL (51) | STRAIGHT | BOARD CONNECTOR | NO | POLARIZED HOUSING | NO | NO | e4 | NO | UL | 94V-0 | PLUG | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLUE | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.2 inch | 0.335 inch | 1.8 inch | 0.135 inch | AMPHENOL ICC | LEAD FREE | 36 | compliant | EAR99 | 8536.69.40.40 | |||
|
76314-118LF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 36 | 2 | 2.54 mm | 2 | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | GOLD (30) OVER NICKEL (51) | STRAIGHT | BOARD CONNECTOR | NO | POLARIZED HOUSING | NO | NO | e4 | NO | UL | 94V-0 | PLUG | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLUE | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.2 inch | 0.335 inch | 1.8 inch | 0.135 inch | FCI | LEAD FREE | compliant | EAR99 | 8536.69.40.40 |