Parametric results for: 76314-936LF under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 76314936lf
Select parts from the table below to compare.
Compare
Compare
76314-936LF
Amphenol FCi
Check for Price Yes Yes Active 72 2 2.54 mm 2 FEMALE BOARD MATTE TIN (79) OVER NICKEL STRAIGHT BOARD CONNECTOR NO POLARIZED HOUSING NO NO e3 NO UL 94V-0 Matte Tin (Sn) - with Nickel (Ni) barrier NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLUE 0.1 inch 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 197u inch SOLDER 0.2 inch 0.335 inch 3.6 inch 0.135 inch FCI LEAD FREE compliant EAR99 8536.69.40.40
76314-936LF
Amphenol Communications Solutions
Check for Price Yes Active 72 2 2.54 mm 2 FEMALE BOARD MATTE TIN (79) OVER NICKEL STRAIGHT BOARD CONNECTOR NO POLARIZED HOUSING NO NO e3 NO UL 94V-0 Matte Tin (Sn) - with Nickel (Ni) barrier NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLUE 0.1 inch 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 197u inch SOLDER 0.2 inch 0.335 inch 3.6 inch 0.135 inch AMPHENOL ICC LEAD FREE compliant EAR99 8536.69.40.40