Filter Your Search
1 - 2 of 2 results
|
7604101EA
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 24 ns | 1 | NO | DIP | 15 pF | S | 3-LINE TO 8-LINE DECODER | TTL | 3 ENABLE INPUTS | STANDARD | 8 mA | INVERTED | 74 mA | 18 V | 3 V | MILITARY | R-GDIP-T16 | Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP16,.3 | 16 | not_compliant | EAR99 | 8542.39.00.01 | ||
|
7604101EA
NXP Semiconductors
|
Check for Price | Obsolete | OTHER DECODER/DRIVER | Not Qualified | NXP SEMICONDUCTORS | , | unknown | EAR99 | 8542.39.00.01 |