Filter Your Search
1 - 4 of 4 results
|
7603301FA
Lansdale Semiconductor Inc
|
Check for Price | Obsolete | 5 V | 26 ns | 26 ns | 4 | 2 | 1 | YES | DFP | 50 pF | LS | MULTIPLEXER | TTL | 4 mA | INVERTED | 11 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F16 | Qualified | 125 °C | -55 °C | NOT APPLICABLE | MIL-STD-883 | NOT APPLICABLE | 16 | CERAMIC, GLASS-SEALED | FL16,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.73 mm | 10.16 mm | LANSDALE SEMICONDUCTOR INC | DFP | DFP, FL16,.3 | 16 | compliant | 8542.39.00.01 | ||||
|
7603301FA
Motorola Semiconductor Products
|
Check for Price | Obsolete | 5 V | 26 ns | 4 | 2 | 1 | YES | DFP | LS | MULTIPLEXER | TTL | INVERTED | 5.5 V | 4.5 V | MILITARY | R-GDFP-F16 | 125 °C | -55 °C | MIL-STD-883 | 16 | CERAMIC, GLASS-SEALED | FL16,.3 | RECTANGULAR | FLATPACK | FLAT | DUAL | MOTOROLA INC | DFP, | unknown | 8542.39.00.01 | |||||||||||||||||
|
7603301FA
Motorola Mobility LLC
|
Check for Price | Obsolete | 5 V | 26 ns | 4 | 2 | 1 | YES | DFP | LS | MULTIPLEXER | TTL | INVERTED | 5.5 V | 4.5 V | MILITARY | R-GDFP-F16 | 125 °C | -55 °C | MIL-STD-883 | 16 | CERAMIC, GLASS-SEALED | FL16,.3 | RECTANGULAR | FLATPACK | FLAT | DUAL | MOTOROLA INC | DFP | DFP, | 16 | unknown | 8542.39.00.01 | |||||||||||||||
|
7603301FA
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 15 ns | 26 ns | 4 | 2 | 1 | YES | QFF | LS | MULTIPLEXER | TTL | 4 mA | INVERTED | 11 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F16 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 16 | CERAMIC, GLASS-SEALED | FL16,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.73 mm | 10.16 mm | TEXAS INSTRUMENTS INC | DFP | QFF, FL16,.3 | 16 | not_compliant | 8542.39.00.01 |