Filter Your Search
1 - 2 of 2 results
|
7603201CA
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 77 ns | 77 ns | 2 | 3 | NO | DIP | 6 MHz | 50 pF | UP | NEGATIVE EDGE | LS | DECADE COUNTER | TTL | ONE FUNCTION HAS 1 BIT | 32 MHz | NO | 4 mA | ASYNCHRONOUS | 15 mA | 5.25 V | 4.75 V | MILITARY | R-GDIP-T14 | Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | CERAMIC, DIP-14 | 14 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
7603201CA
Defense Logistics Agency
|
Check for Price | Active | 5 V | 77 ns | 77 ns | 2 | 3 | NO | DIP | 6 MHz | 50 pF | UP | NEGATIVE EDGE | LS | DECADE COUNTER | TTL | ONE FUNCTION HAS 1 BIT | 32 MHz | YES | 4 mA | ASYNCHRONOUS | 15 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Qualified | 125 °C | -55 °C | MIL-STD-883 | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | DEFENSE LOGISTICS AGENCY | DIP1-14 | unknown |