Filter Your Search
1 - 6 of 6 results
|
7601901EA
Texas Instruments
|
Check for Price | Yes | No | Obsolete | 5 V | 32 ns | 32 ns | 1 | 2 | 4 | NO | DIP | 15 pF | NEGATIVE EDGE | LS | D FLIP-FLOP | TTL | FOUR 2:1 MUX FOLLOWED BY REGISTER | 4 mA | TRUE | 21 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | DIP-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 | |||||
|
7601901EA
Motorola Semiconductor Products
|
Check for Price | Obsolete | 5 V | 32 ns | 1 | 4 | NO | DIP | NEGATIVE EDGE | LS | D FLIP-FLOP | TTL | FOUR 2:1 MUX FOLLOWED BY REGISTER | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | NOT APPLICABLE | 125 °C | -55 °C | NOT APPLICABLE | NOT APPLICABLE | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | MOTOROLA INC | CERAMIC, DIP-16 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
7601901EA
Lansdale Semiconductor Inc
|
Check for Price | Active | 5 V | 32 ns | 52 ns | 1 | 2 | 4 | NO | DIP | NEGATIVE EDGE | LS | D FLIP-FLOP | TTL | FOUR 2:1 MUX FOLLOWED BY REGISTER | 4 mA | TRUE | 21 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Qualified | 125 °C | -55 °C | NOT APPLICABLE | MIL-STD-883 | NOT APPLICABLE | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | LANSDALE SEMICONDUCTOR INC | DIP | DIP-16 | 16 | compliant | 8542.39.00.01 | ||||||||||
|
7601901EA
Motorola Mobility LLC
|
Check for Price | Obsolete | 5 V | 32 ns | 1 | 4 | NO | DIP | NEGATIVE EDGE | LS | D FLIP-FLOP | TTL | FOUR 2:1 MUX FOLLOWED BY REGISTER | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | NOT APPLICABLE | 125 °C | -55 °C | NOT APPLICABLE | NOT APPLICABLE | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | MOTOROLA INC | DIP | DIP, | 16 | unknown | 8542.39.00.01 | ||||||||||||||||
|
7601901EA
SRI International Sarnoff
|
Check for Price | Active | 5 V | 32 ns | 52 ns | 1 | 2 | 4 | NO | DIP | NEGATIVE EDGE | LS | D FLIP-FLOP | TTL | FOUR 2:1 MUX FOLLOWED BY REGISTER | 4 mA | TRUE | 21 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Qualified | 125 °C | -55 °C | NOT APPLICABLE | MIL-STD-883 | NOT APPLICABLE | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | SRI INTERNATIONAL | DIP | DIP-16 | 16 | unknown | 8542.39.00.01 | ||||||||||
|
7601901EA
Defense Logistics Agency
|
Check for Price | Active | 5 V | 32 ns | 1 | 4 | NO | DIP | NEGATIVE EDGE | LS | D FLIP-FLOP | TTL | FOUR 2:1 MUX FOLLOWED BY REGISTER | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Qualified | 125 °C | -55 °C | NOT APPLICABLE | MIL-STD-883 | NOT APPLICABLE | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | DEFENSE LOGISTICS AGENCY | DIP-16 | unknown |