Filter Your Search
1 - 5 of 5 results
|
7601001EA
Motorola Mobility LLC
|
Check for Price | Obsolete | 5 V | 67 ns | 1 | 8 | 1 | NO | DIP | LS | MULTIPLEXER | TTL | COMPLEMENTARY | 5.5 V | 4.5 V | MILITARY | R-CDIP-T16 | 125 °C | -55 °C | MIL-STD-883 | 16 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | MOTOROLA INC | DIP | DIP, | 16 | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
7601001EA
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 32 ns | 38 ns | 1 | 8 | 16 | 1 | NO | DIP | 15 pF | LS | MULTIPLEXER | TTL | SN54S15J, SNJ54S15J THIS PARTS ARE REMOVED BECAUSE OF LEAF CLASS ISSUE, LG_MAX | 4 mA | COMPLEMENTARY | 10 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 21.34 mm | TEXAS INSTRUMENTS INC | DIP | HERMETIC SEALED, CERAMIC, DIP-16 | 16 | not_compliant | 8542.39.00.01 | EAR99 | ||
|
7601001EA
Defense Logistics Agency
|
Check for Price | Active | 5 V | 67 ns | 1 | 8 | 1 | NO | DIP | LS | MULTIPLEXER | TTL | COMPLEMENTARY | 5.5 V | 4.5 V | MILITARY | R-CDIP-T16 | Qualified | 125 °C | -55 °C | MIL-STD-883 | 16 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | DEFENSE LOGISTICS AGENCY | CERAMIC, DIP-16 | unknown | ||||||||||||||||||||||
|
7601001EA
Motorola Semiconductor Products
|
Check for Price | Obsolete | 5 V | 67 ns | 1 | 8 | 1 | NO | DIP | LS | MULTIPLEXER | TTL | COMPLEMENTARY | 5.5 V | 4.5 V | MILITARY | R-CDIP-T16 | 125 °C | -55 °C | MIL-STD-883 | 16 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | MOTOROLA INC | CERAMIC, DIP-16 | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
7601001EA
SRI International Sarnoff
|
Check for Price | Active | 5 V | 67 ns | 52 ns | 1 | 8 | 1 | NO | DIP | LS | MULTIPLEXER | TTL | 4 mA | COMPLEMENTARY | 10 mA | 5.5 V | 4.5 V | MILITARY | R-CDIP-T16 | Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC, METAL-SEALED COFIRED | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | SRI INTERNATIONAL | DIP | CERAMIC, DIP-16 | 16 | unknown | 8542.39.00.01 |