Parametric results for: 7600701fx under Multiplexer/Demultiplexers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: 7600701fx
Select parts from the table below to compare.
Compare
Compare
7600701FX
Fairchild Semiconductor Corporation
Check for Price Obsolete 5 V 60 ns 2 YES DFP LS 2-LINE TO 4-LINE DECODER STANDARD INVERTED 5.5 V 4.5 V R-GDFP-F16 Not Qualified 16 CERAMIC, GLASS-SEALED RECTANGULAR FLATPACK FLAT DUAL FAIRCHILD SEMICONDUCTOR CORP , unknown EAR99 8542.39.00.01
7600701FX
Texas Instruments
Check for Price Active 5 V 60 ns 2 YES DFP LS 2-LINE TO 4-LINE DECODER TTL SCHOTTKY CLAMPED FOR HIGH PERFORMANCE STANDARD INVERTED 5.5 V 4.5 V MILITARY R-GDFP-F16 Qualified 125 °C -55 °C NOT APPLICABLE MIL-PRF-38535 NOT APPLICABLE 16 CERAMIC, GLASS-SEALED FL16,.3 RECTANGULAR FLATPACK FLAT 1.27 mm DUAL 2.03 mm 6.73 mm 10.16 mm TEXAS INSTRUMENTS INC DFP, compliant EAR99 8542.39.00.01 DFP 16
7600701FX
Lansdale Semiconductor Inc
Check for Price Active 5 V 60 ns 2 YES DFP 3-STATE HC/UH 2-LINE TO 4-LINE DECODER CMOS STANDARD INVERTED 6 V 2 V MILITARY R-GDFP-F16 Qualified 125 °C -55 °C 16 CERAMIC, GLASS-SEALED RECTANGULAR FLATPACK FLAT 2.54 mm DUAL 5.08 mm 7.62 mm LANSDALE SEMICONDUCTOR INC , compliant EAR99 8542.39.00.01