Filter Your Search
1 - 5 of 5 results
|
7600301CX
Motorola Mobility LLC
|
Check for Price | Obsolete | 5 V | 92 ns | 1 | NO | DIP | LS | MONOSTABLE MULTIVIBRATOR | TTL | RETRIGGERABLE; TRIGGERABLE FROM CLEAR IN... more | 4 | COMPLEMENTARY | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.495 mm | MOTOROLA INC | DIP | DIP, | 14 | unknown | 8542.39.00.01 | |||||
|
7600301CA
Motorola Semiconductor Products
|
Check for Price | Obsolete | 5 V | 92 ns | 1 | NO | DIP | 50 pF | LS | MONOSTABLE MULTIVIBRATOR | TTL | RETRIGGERABLE; TRIGGERABLE FROM CLEAR IN... more | 4 | COMPLEMENTARY | 11 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.495 mm | MOTOROLA INC | DIP, | unknown | 8542.39.00.01 | |||||
|
7600301CX
Motorola Semiconductor Products
|
Check for Price | Obsolete | 5 V | 92 ns | 1 | NO | DIP | LS | MONOSTABLE MULTIVIBRATOR | TTL | RETRIGGERABLE; TRIGGERABLE FROM CLEAR IN... more | 4 | COMPLEMENTARY | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.495 mm | MOTOROLA INC | DIP, | unknown | 8542.39.00.01 | |||||||
|
7600301CA
Motorola Mobility LLC
|
Check for Price | Obsolete | 5 V | 92 ns | 1 | NO | DIP | 50 pF | LS | MONOSTABLE MULTIVIBRATOR | TTL | RETRIGGERABLE; TRIGGERABLE FROM CLEAR IN... more | 4 | COMPLEMENTARY | 11 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.495 mm | MOTOROLA INC | DIP | DIP, | 14 | unknown | 8542.39.00.01 | |||
|
7600301CX
Texas Instruments
|
Check for Price | Obsolete | 5 V | 302 ns | 1 | NO | DIP | LS | MONOSTABLE MULTIVIBRATOR | TTL | 4 | COMPLEMENTARY | 5.5 V | 4.5 V | MILITARY | R-XDIP-T14 | 125 °C | -55 °C | MIL-STD-883 | 14 | UNSPECIFIED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | TEXAS INSTRUMENTS INC | DIP | DIP, | 14 | unknown | 8542.39.00.01 |