Filter Your Search
1 - 10 of 529 results
|
R475R36805001J
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 680 nF | 1 kV | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | RATED AC VOLTAGE (V): 520, SAFETY CLASS X2 | 520 V | e3 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | TIN | 27.5 mm | WIRE | 28 mm | 32 mm | 14 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.70 | ||||
|
R475R35600001K
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 560 nF | 1 kV | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | SAFETY CLASS X2 | 520 V | e3 | CUL; ENEC; UL | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | TRAY | NO | TIN | 27.5 mm | WIRE | 22 mm | 32 mm | 13 mm | KEMET ELECTRONICS CORP | RADIAL LEADED | compliant | EAR99 | 8532.25.00.70 | |||
|
475R3470401J
KEMET Corporation
|
Check for Price | Active | FILM CAPACITOR | R47 | e3 | 2 | TIN | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.80 | ||||||||||||||||||||||||
|
R475R3180CK01K
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 180 nF | 1 kV | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | SAFETY CLASS X2 | 520 V | e3 | CUL; ENEC; UL | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | TR, 20 INCH | NO | TIN | 27.5 mm | WIRE | 17 mm | 32 mm | 9 mm | KEMET ELECTRONICS CORP | RADIAL LEADED | compliant | EAR99 | 8532.25.00.70 | |||
|
475R3330402J
KEMET Corporation
|
Check for Price | Active | FILM CAPACITOR | R47 | e3 | 2 | TIN | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.80 | ||||||||||||||||||||||||
|
775R3100JH00J
KEMET Corporation
|
Check for Price | Yes | Obsolete | 100 nF | 1.3 kV | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 500 V | e3 | 105 °C | -55 °C | 2 | Radial | Tray | NO | Tin (Sn) | 27.5 mm | WIRE | 22 mm | 32 mm | 13 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.70 | |||||||
|
475R36804001K
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 680 nF | 1 kV | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | SAFETY CLASS X2 | 520 V | e3 | CUL; ENEC; UL | 85 °C | -40 °C | 2 | Radial | TRAY | NO | TIN | 27.5 mm | WIRE | 28 mm | 32 mm | 14 mm | KEMET ELECTRONICS CORP | compliant | EAR99 | 8532.25.00.70 | |||||
|
475R3390CK01K
KEMET Corporation
|
Check for Price | Yes | Yes | Obsolete | 390 nF | 1 kV | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | SAFETY CLASS X2 | 520 V | e3 | CUL; ENEC; UL | 85 °C | -40 °C | 2 | Radial | TR, 20 INCH | NO | TIN | 27.5 mm | WIRE | 20 mm | 32 mm | 11 mm | KEMET ELECTRONICS CORP | compliant | EAR99 | 8532.25.00.70 | |||||
|
475R3680401J
KEMET Corporation
|
Check for Price | Active | FILM CAPACITOR | R47 | e3 | 2 | TIN | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.80 | ||||||||||||||||||||||||
|
475R3220501M
KEMET Corporation
|
Check for Price | Active | FILM CAPACITOR | R47 | e3 | 2 | TIN | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.80 |