Filter Your Search
1 - 10 of 22 results
|
F211BV475R050A
KEMET Corporation
|
Check for Price | Yes | Active | 4.7 µF | 50 V | 2.5 % | 7137 | 2.5 % | POLYPHENYLENE SULPHIDE | FILM CAPACITOR | 30 V | 150 °C | -55 °C | 2 | Radial | Bulk | 15 mm | 17.5 mm | 18 mm | 9.5 mm | KEMET ELECTRONICS CORP | , 7137 | compliant | EAR99 | 8532.25.00.80 | ||||||||||
|
F211BL275R050ALH0L
KEMET Corporation
|
Check for Price | Active | FILM CAPACITOR | SMR | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.80 | ||||||||||||||||||||||||||
|
F211BL275R050L
KEMET Corporation
|
Check for Price | Yes | Active | 2.7 µF | 50 V | 2.5 % | 2.5 % | THROUGH HOLE MOUNT | POLYPHENYLENE SULFIDE | FILM CAPACITOR | 30 V | e3 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TR, 14 Inch | NO | TIN | 15 mm | WIRE | 14.5 mm | 18 mm | 7.5 mm | KEMET ELECTRONICS CORP | , 7130 | compliant | EAR99 | 8532.25.00.70 | KEMET | ||||
|
F211BV475R050XLTF1
KEMET Corporation
|
Check for Price | Yes | Active | 4.7 µF | 50 V | 2.5 % | 2.5 % | THROUGH HOLE MOUNT | POLYPHENYLENE SULFIDE | FILM CAPACITOR | 30 V | e3 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TR, 14 Inch | NO | Tin (Sn) | 15 mm | WIRE | 16 mm | 18 mm | 8.5 mm | KEMET ELECTRONICS CORP | , 7137 | compliant | EAR99 | 8532.25.00.70 | |||||
|
F211BV475R050C
KEMET Corporation
|
Check for Price | Yes | Active | 4.7 µF | 50 V | 2.5 % | 2.5 % | THROUGH HOLE MOUNT | POLYPHENYLENE SULFIDE | FILM CAPACITOR | 30 V | e3 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) | 15 mm | WIRE | 16 mm | 18 mm | 8.5 mm | KEMET ELECTRONICS CORP | , 7137 | compliant | EAR99 | 8532.25.00.70 | |||||
|
F211BL275R050XLAF1
KEMET Corporation
|
Check for Price | Yes | Active | 2.7 µF | 50 V | 2.5 % | 2.5 % | THROUGH HOLE MOUNT | POLYPHENYLENE SULFIDE | FILM CAPACITOR | 30 V | e3 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | AMMO PACK | NO | Tin (Sn) | 15 mm | WIRE | 14.5 mm | 18 mm | 7.5 mm | KEMET ELECTRONICS CORP | , 7130 | compliant | EAR99 | 8532.25.00.70 | |||||
|
F211BL275R050P
KEMET Corporation
|
Check for Price | Yes | Active | 2.7 µF | 50 V | 2.5 % | 2.5 % | THROUGH HOLE MOUNT | POLYPHENYLENE SULFIDE | FILM CAPACITOR | 30 V | e3 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TR, 20 INCH | NO | Tin (Sn) | 15 mm | WIRE | 14.5 mm | 18 mm | 7.5 mm | KEMET ELECTRONICS CORP | , 7130 | compliant | EAR99 | 8532.25.00.70 | |||||
|
F211BL275R050A
KEMET Corporation
|
Check for Price | Yes | Active | 2.7 µF | 50 V | 2.5 % | 7130 | 2.5 % | POLYPHENYLENE SULPHIDE | FILM CAPACITOR | 30 V | 150 °C | -55 °C | 2 | Radial | Bulk | 15 mm | 14.5 mm | 18 mm | 7.5 mm | KEMET ELECTRONICS CORP | , 7130 | compliant | EAR99 | 8532.25.00.80 | ||||||||||
|
F125ZS275R050V
KEMET Corporation
|
Check for Price | Yes | Active | 2.7 µF | 50 V | 2.5 % | 6560 | 2.5 % | SURFACE MOUNT | POLYPHENYLENE SULPHIDE | FILM CAPACITOR | 30 V | 125 °C | -55 °C | 2 | SMT | TR, 13 INCH | YES | WRAPAROUND | 7 mm | 16.5 mm | 15 mm | KEMET ELECTRONICS CORP | compliant | EAR99 | 8532.25.00.45 | |||||||||
|
F211BL275R050ALR0L
KEMET Corporation
|
Check for Price | Yes | Active | 2.7 µF | 50 V | 2.5 % | 7130 | 2.5 % | POLYPHENYLENE SULPHIDE | FILM CAPACITOR | 30 V | 150 °C | -55 °C | 2 | Radial | Bulk | 15 mm | 14.5 mm | 18 mm | 7.5 mm | KEMET ELECTRONICS CORP | , 7130 | compliant | EAR99 | 8532.25.00.80 |