Filter Your Search
1 - 10 of 18 results
Select Parts | Part Number |
---|
|
475PSB850K6R
Illinois Capacitor Inc
|
||
|
475PSB102K4R
Illinois Capacitor Inc
|
||
|
475PSB850K4R
Illinois Capacitor Inc
|
||
|
475PSB102K4R
Cornell Dubilier Electronics Inc
|
||
|
475PSB700K6R
Illinois Capacitor Inc
|
||
|
475PSB700K6R
Cornell Dubilier Electronics Inc
|
||
|
475PSB850K2R
Illinois Capacitor Inc
|
||
|
175PSB202K6R
Cornell Dubilier Electronics Inc
|
||
|
475PSB850K4R
Cornell Dubilier Electronics Inc
|
||
|
475PSB102K6R
Cornell Dubilier Electronics Inc
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Capacitance |
Rated (DC) Voltage (URdc)
|
Ripple Current
|
Positive Tolerance
|
ESR
|
Negative Tolerance
|
Mounting Feature
|
Dielectric Material |
Capacitor Type
|
Additional Feature
|
Rated (AC) Voltage (URac)
|
JESD-609 Code
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Number of Terminals
|
Package Shape
|
Package Style
|
Surface Mount
|
Terminal Finish
|
Terminal Shape
|
Height
|
Length
|
Width
|
Ihs Manufacturer
|
Package Description
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
Transferred | FILM CAPACITOR | 2 | ILLINOIS CAPACITOR INC | , | unknown | EAR99 | 8532.25.00.80 | ||||||||||||||||||||||||
Transferred | FILM CAPACITOR | 2 | ILLINOIS CAPACITOR INC | , | unknown | EAR99 | 8532.25.00.80 | ||||||||||||||||||||||||
Transferred | FILM CAPACITOR | 2 | ILLINOIS CAPACITOR INC | , | unknown | EAR99 | 8532.25.00.80 | ||||||||||||||||||||||||
Active | 4.7 µF | 1 kV | 27 A | 10 % | 1.8 mΩ | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 70CEL | 575 V | e3 | 100 °C | -40 °C | 4 | PCB Mount | NO | Tin (Sn) | WIRE | 57.5 mm | 57.5 mm | 38 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.25.00.80 | ||||
Yes | Yes | Transferred | 4.7 µF | 700 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 420 V | e3 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | NO | Tin (Sn) | WIRE | ILLINOIS CAPACITOR INC | , | compliant | EAR99 | 8532.25.00.70 | ||||||||
Yes | Active | 4.7 µF | 700 V | 30 A | 10 % | 2.1 mΩ | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 70CEL | 420 V | e3 | 100 °C | -40 °C | 6 | RECTANGULAR PACKAGE | PCB Mount | NO | Tin (Sn) | WIRE | 50 mm | 57.5 mm | 35 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.25.00.80 | ||
Yes | Yes | Transferred | 4.7 µF | 850 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | e3 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | NO | Tin (Sn) | WIRE | ILLINOIS CAPACITOR INC | , | compliant | EAR99 | 8532.25.00.70 | |||||||||
Active | 1.7 µF | 2 kV | 34.5 A | 10 % | 2.1 mΩ | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 70CEL | 700 V | e3 | 100 °C | -40 °C | 6 | PCB Mount | NO | Tin (Sn) | WIRE | 57.5 mm | 57.5 mm | 38 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.25.00.80 | ||||
Active | 4.7 µF | 850 V | 27 A | 10 % | 1.9 mΩ | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 70CEL | 500 V | e3 | 100 °C | -40 °C | 4 | PCB Mount | NO | Tin (Sn) | WIRE | 50 mm | 57.5 mm | 35 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.25.00.80 | ||||
Active | 4.7 µF | 700 V | 37.5 A | 10 % | 1.7 mΩ | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 70CEL | 420 V | e3 | 100 °C | -40 °C | 6 | PCB Mount | NO | Tin (Sn) | WIRE | 57.5 mm | 57.5 mm | 38 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.25.00.80 |
|
475PSB850K6R
Illinois Capacitor Inc
|
Check for Price | Transferred | FILM CAPACITOR | 2 | ILLINOIS CAPACITOR INC | , | unknown | EAR99 | 8532.25.00.80 | |||||||||||||||||||||||||
|
475PSB102K4R
Illinois Capacitor Inc
|
Check for Price | Transferred | FILM CAPACITOR | 2 | ILLINOIS CAPACITOR INC | , | unknown | EAR99 | 8532.25.00.80 | |||||||||||||||||||||||||
|
475PSB850K4R
Illinois Capacitor Inc
|
Check for Price | Transferred | FILM CAPACITOR | 2 | ILLINOIS CAPACITOR INC | , | unknown | EAR99 | 8532.25.00.80 | |||||||||||||||||||||||||
|
475PSB102K4R
Cornell Dubilier Electronics Inc
|
Check for Price | Active | 4.7 µF | 1 kV | 27 A | 10 % | 1.8 mΩ | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 70CEL | 575 V | e3 | 100 °C | -40 °C | 4 | PCB Mount | NO | Tin (Sn) | WIRE | 57.5 mm | 57.5 mm | 38 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.25.00.80 | |||||
|
475PSB700K6R
Illinois Capacitor Inc
|
Check for Price | Yes | Yes | Transferred | 4.7 µF | 700 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 420 V | e3 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | NO | Tin (Sn) | WIRE | ILLINOIS CAPACITOR INC | , | compliant | EAR99 | 8532.25.00.70 | |||||||||
|
475PSB700K6R
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 4.7 µF | 700 V | 30 A | 10 % | 2.1 mΩ | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 70CEL | 420 V | e3 | 100 °C | -40 °C | 6 | RECTANGULAR PACKAGE | PCB Mount | NO | Tin (Sn) | WIRE | 50 mm | 57.5 mm | 35 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.25.00.80 | |||
|
475PSB850K2R
Illinois Capacitor Inc
|
Check for Price | Yes | Yes | Transferred | 4.7 µF | 850 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | e3 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | NO | Tin (Sn) | WIRE | ILLINOIS CAPACITOR INC | , | compliant | EAR99 | 8532.25.00.70 | ||||||||||
|
175PSB202K6R
Cornell Dubilier Electronics Inc
|
Check for Price | Active | 1.7 µF | 2 kV | 34.5 A | 10 % | 2.1 mΩ | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 70CEL | 700 V | e3 | 100 °C | -40 °C | 6 | PCB Mount | NO | Tin (Sn) | WIRE | 57.5 mm | 57.5 mm | 38 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.25.00.80 | |||||
|
475PSB850K4R
Cornell Dubilier Electronics Inc
|
Check for Price | Active | 4.7 µF | 850 V | 27 A | 10 % | 1.9 mΩ | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 70CEL | 500 V | e3 | 100 °C | -40 °C | 4 | PCB Mount | NO | Tin (Sn) | WIRE | 50 mm | 57.5 mm | 35 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.25.00.80 | |||||
|
475PSB102K6R
Cornell Dubilier Electronics Inc
|
Check for Price | Active | 4.7 µF | 700 V | 37.5 A | 10 % | 1.7 mΩ | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 70CEL | 420 V | e3 | 100 °C | -40 °C | 6 | PCB Mount | NO | Tin (Sn) | WIRE | 57.5 mm | 57.5 mm | 38 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.25.00.80 |