Filter Your Search
1 - 10 of 85 results
|
75BF36-01-1-04N
Grayhill Inc
|
$42.3321 | Yes | Yes | Active | 200 mA | 30 V | 10000 Cycle(s) | 1 | 4 | SP4T | LATCHED | ROTARY SWITCH | SHAFT TYPE | .2A@115VAC | .2A@30VDC | 200 mA | 115 V | e4 | THROUGH HOLE-STRAIGHT | 36 deg | NO | GOLD | SOLDER | 12.7 mm | 7.57 mm | GRAYHILL INC | compliant | EAR99 | 8536.50.90.20 | Grayhill | ||
|
75BF36-01-1-06N
Grayhill Inc
|
$42.3321 | Yes | Yes | Active | 200 mA | 30 V | 10000 Cycle(s) | 1 | 6 | SP6T | LATCHED | ROTARY SWITCH | SHAFT TYPE | .2A@115VAC | .2A@30VDC | 200 mA | 115 V | e4 | THROUGH HOLE-STRAIGHT | 36 deg | NO | GOLD | SOLDER | 12.7 mm | 7.57 mm | GRAYHILL INC | compliant | EAR99 | 8536.50.90.20 | |||
|
75BP36-01-1-02N
Grayhill Inc
|
$49.4462 | Yes | Yes | Active | 200 mA | 30 V | 10000 Cycle(s) | 1 | 2 | SPDT | LATCHED | ROTARY SWITCH | SHAFT TYPE | .2A@115VAC | .2A@30VDC | 200 mA | 115 V | e4 | THROUGH HOLE-STRAIGHT | 36 deg | NO | GOLD | SOLDER | 12.7 mm | 7.57 mm | GRAYHILL INC | compliant | EAR99 | 8536.50.90.20 | Grayhill | ||
|
75BP36-01-1-04N
Grayhill Inc
|
$49.6085 | Yes | Yes | Active | 200 mA | 30 V | 10000 Cycle(s) | 1 | 4 | SP4T | LATCHED | ROTARY SWITCH | SHAFT TYPE | .2A@115VAC | .2A@30VDC | 200 mA | 115 V | e4 | THROUGH HOLE-STRAIGHT | 36 deg | NO | GOLD | SOLDER | 12.7 mm | 7.57 mm | GRAYHILL INC | compliant | EAR99 | 8536.50.90.20 | Grayhill | ||
|
75BP36-01-1-08N
Grayhill Inc
|
$49.6085 | Yes | Yes | Active | 200 mA | 30 V | 10000 Cycle(s) | 1 | 8 | SP8T | LATCHED | ROTARY SWITCH | SHAFT TYPE | .2A@115VAC | .2A@30VDC | 200 mA | 115 V | e4 | THROUGH HOLE-STRAIGHT | 36 deg | NO | GOLD | SOLDER | 12.7 mm | 7.57 mm | GRAYHILL INC | compliant | EAR99 | 8536.50.90.20 | Grayhill | ||
|
75BP36-01-1-07N
Grayhill Inc
|
$49.6085 | Yes | Yes | Active | 200 mA | 30 V | 10000 Cycle(s) | 1 | 7 | SP7T | LATCHED | ROTARY SWITCH | SHAFT TYPE | .2A@115VAC | .2A@30VDC | 200 mA | 115 V | e4 | THROUGH HOLE-STRAIGHT | 36 deg | NO | GOLD | SOLDER | 12.7 mm | 7.57 mm | GRAYHILL INC | compliant | EAR99 | 8536.50.90.20 | Grayhill | ||
|
75BP36-01-1-03N
Grayhill Inc
|
$49.6085 | Yes | Yes | Active | 200 mA | 30 V | 10000 Cycle(s) | 1 | 3 | SP3T | LATCHED | ROTARY SWITCH | SHAFT TYPE | .2A@115VAC | .2A@30VDC | 200 mA | 115 V | e4 | THROUGH HOLE-STRAIGHT | 36 deg | NO | GOLD | SOLDER | 12.7 mm | 7.57 mm | GRAYHILL INC | compliant | EAR99 | 8536.50.90.20 | Grayhill | ||
|
75BP36-01-1-06N
Grayhill Inc
|
$49.6085 | Yes | Yes | Active | 200 mA | 30 V | 10000 Cycle(s) | 1 | 6 | SP6T | LATCHED | ROTARY SWITCH | SHAFT TYPE | .2A@115VAC | .2A@30VDC | 200 mA | 115 V | e4 | THROUGH HOLE-STRAIGHT | 36 deg | NO | GOLD | SOLDER | 12.7 mm | 7.57 mm | GRAYHILL INC | compliant | EAR99 | 8536.50.90.20 | Grayhill | ||
|
75BF36-01-1-03N
Grayhill Inc
|
$51.1095 | Yes | Yes | Active | 200 mA | 30 V | 10000 Cycle(s) | 1 | 3 | SP3T | LATCHED | ROTARY SWITCH | SHAFT TYPE | .2A@115VAC | .2A@30VDC | 200 mA | 115 V | e4 | THROUGH HOLE-STRAIGHT | 36 deg | NO | GOLD | SOLDER | 12.7 mm | 7.57 mm | GRAYHILL INC | compliant | EAR99 | 8536.50.90.20 | Grayhill | ||
|
75BF36-01-1-07N
Grayhill Inc
|
$51.1095 | Yes | Yes | Active | 200 mA | 30 V | 10000 Cycle(s) | 1 | 7 | SP7T | LATCHED | ROTARY SWITCH | SHAFT TYPE | .2A@115VAC | .2A@30VDC | 200 mA | 115 V | e4 | THROUGH HOLE-STRAIGHT | 36 deg | NO | GOLD | SOLDER | 12.7 mm | 7.57 mm | GRAYHILL INC | compliant | EAR99 | 8536.50.90.20 | Grayhill |