Parametric results for: 75bf36-01-2-03n under Rotary Switches

Filter Your Search

1 - 3 of 3 results

|
-
-
-
-
Manufacturer Part Number: 75bf3601203n
Select parts from the table below to compare.
Compare
Compare
75BF36-01-2-03N
Grayhill Inc
Check for Price Yes Yes Active 200 mA 30 V 10000 Cycle(s) 0.05 mΩ 1 3 DP3T LATCHED GOLD ROTARY SWITCH SHAFT TYPE CIRCLE OF ROTATION=0.300 DIAM. .2A@115VAC .2A@30VDC 200 mA ON-ON 115 V 500VAC V 10 GΩ e4 THROUGH HOLE-STRAIGHT NICKEL ZINC 1/4-32 SILVER GOLD BREAK-BEFORE-MAKE SILVER 36 deg DIALLYL NO GOLD BRASS SOLDER 0.375 inch 12.7 mm 7.57 mm 0.25 inch GRAYHILL INC compliant EAR99 8536.50.90.20
75BF36-01-2-03N-C
Grayhill Inc
Check for Price Active 200 mA 30 V 0.05 mΩ 3 MAINTAINED GOLD ROTARY SWITCH ROTARY SHAFT 0.1A@220VAC 0.2A@30VDC 100 mA 220 V 500VRMS V 10 GΩ PANEL MOUNT NICKEL ZINC SILVER CADMIUM OXIDE GOLD BRASS 36 deg DIALLYL PHTHALATE NO BRASS SOLDER LUG 0.375 inch 16.7386 mm 7.5692 mm 0.25 inch 0.109 inch GRAYHILL INC compliant EAR99 8536.50.90.20
75BF36-01-2-03N-F
Grayhill Inc
Check for Price Active 200 mA 30 V 0.05 mΩ 3 MAINTAINED GOLD ROTARY SWITCH ROTARY SHAFT 0.1A@220VAC 0.2A@30VDC 100 mA 220 V 500VRMS V 10 GΩ PANEL MOUNT NICKEL ZINC SILVER CADMIUM OXIDE GOLD BRASS 36 deg DIALLYL PHTHALATE NO BRASS SOLDER LUG 0.375 inch 16.7386 mm 7.5692 mm 0.25 inch 0.109 inch GRAYHILL INC compliant EAR99 8536.50.90.20