Parametric results for: 75NF68 under Power Field-Effect Transistors

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: 75nf68
Select parts from the table below to compare.
Compare
Part Number
STP75NF68
STMicroelectronics
Most Relevant Technical Compliance Operating Conditions Physical Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Polarity/Channel Type Surface Mount
Configuration Number of Terminals
Number of Elements Drain Current-Max (ID)
FET Technology Power Dissipation-Max (Abs)
JEDEC-95 Code
JESD-30 Code
JESD-609 Code
Qualification Status
Operating Temperature-Max
Package Body Material
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Position
Ihs Manufacturer
Part Package Code
Package Description
Pin Count
Reach Compliance Code
ECCN Code
Yes Yes Obsolete N-CHANNEL NO SINGLE 3 1 80 A METAL-OXIDE SEMICONDUCTOR 190 W TO-220AB R-PSFM-T3 e3 Not Qualified 175 °C PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT Matte Tin (Sn) THROUGH-HOLE SINGLE STMICROELECTRONICS TO-220AB FLANGE MOUNT, R-PSFM-T3 3 not_compliant EAR99
Compare
STP75NF68
STMicroelectronics
Check for Price Yes Yes Obsolete N-CHANNEL NO SINGLE 3 1 80 A METAL-OXIDE SEMICONDUCTOR 190 W TO-220AB R-PSFM-T3 e3 Not Qualified 175 °C PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT Matte Tin (Sn) THROUGH-HOLE SINGLE STMICROELECTRONICS TO-220AB FLANGE MOUNT, R-PSFM-T3 3 not_compliant EAR99