Filter Your Search
1 - 2 of 2 results
|
75MD2180JM40J
KEMET Corporation
|
Check for Price | Yes | Active | 18 nF | 400 V | 1.92 A | 5 % | 61.9 mΩ | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 85CEL | 220 V | AEC-Q200 | 105 °C | -55 °C | 2 | Radial | BULK | NO | 7.5 mm | WIRE | 9 mm | 10 mm | 4 mm | KEMET ELECTRONICS CORP | RADIAL LEADED | compliant | EAR99 | 8532.25.00.70 | ||
|
R75MD2180JM40J
KEMET Corporation
|
Check for Price | Yes | Active | 18 nF | 400 V | 1.92 A | 5 % | 61.9 mΩ | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 85CEL | 220 V | AEC-Q200 | 105 °C | -55 °C | 2 | Radial | BULK | NO | 7.5 mm | WIRE | 9 mm | 10 mm | 4 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.70 |