Filter Your Search
1 - 3 of 3 results
|
75CF36-01-2-04N
Grayhill Inc
|
$54.1514 | Yes | Yes | Active | 200 mA | 30 V | 10000 Cycle(s) | 0.05 mΩ | 1 | 4 | DP4T | LATCHED | GOLD | ROTARY SWITCH | INTEGRAL KNOB TYPE | CIRCLE OF ROTATION=0.300 DIAM. | .2A@115VAC | .2A@30VDC | 200 mA | ON-ON | 115 V | 500VAC V | 10 GΩ | e4 | THROUGH HOLE-STRAIGHT | RED | THERMOPLASTIC | SILVER | GOLD | BREAK-BEFORE-MAKE | SILVER | 36 deg | DIALLYL | NO | GOLD | BRASS | SOLDER | 0.115 inch | 9.5 mm | 7.57 mm | GRAYHILL INC | compliant | EAR99 | 8536.50.90.20 | Grayhill | |||
|
75CF36-01-2-04N-F
Grayhill Inc
|
Check for Price | Active | 200 mA | 30 V | 0.05 mΩ | 4 | MAINTAINED | GOLD | ROTARY SWITCH | ROTARY SHAFT | 0.1A@220VAC | 0.2A@30VDC | 100 mA | 220 V | 500VRMS V | 10 GΩ | PANEL MOUNT | RED | SILVER CADMIUM OXIDE | GOLD | BRASS | 36 deg | DIALLYL PHTHALATE | NO | BRASS | SOLDER LUG | 16.4592 mm | 7.5692 mm | 0.109 inch | GRAYHILL INC | compliant | EAR99 | 8536.50.90.20 | |||||||||||||||
|
75CF36-01-2-04N-C
Grayhill Inc
|
Check for Price | Active | 200 mA | 30 V | 0.05 mΩ | 4 | MAINTAINED | GOLD | ROTARY SWITCH | ROTARY SHAFT | 0.1A@220VAC | 0.2A@30VDC | 100 mA | 220 V | 500VRMS V | 10 GΩ | PANEL MOUNT | RED | SILVER CADMIUM OXIDE | GOLD | BRASS | 36 deg | DIALLYL PHTHALATE | NO | BRASS | SOLDER LUG | 16.4592 mm | 7.5692 mm | 0.109 inch | GRAYHILL INC | compliant | EAR99 | 8536.50.90.20 |