Filter Your Search
1 - 3 of 3 results
|
75BF36-01-1-06N
Grayhill Inc
|
$42.3321 | Yes | Yes | Active | 200 mA | 30 V | 10000 Cycle(s) | 1 | 6 | SP6T | LATCHED | ROTARY SWITCH | SHAFT TYPE | .2A@115VAC | .2A@30VDC | 200 mA | 115 V | e4 | THROUGH HOLE-STRAIGHT | 36 deg | NO | GOLD | SOLDER | 12.7 mm | 7.57 mm | GRAYHILL INC | compliant | EAR99 | 8536.50.90.20 | ||||||||||||||||
|
75BF36-01-1-06N-F
Grayhill Inc
|
Check for Price | Active | 200 mA | 30 V | 0.05 mΩ | 6 | MAINTAINED | GOLD | ROTARY SWITCH | ROTARY SHAFT | 0.1A@220VAC | 0.2A@30VDC | 100 mA | 220 V | 500VRMS V | 10 GΩ | PANEL MOUNT | NICKEL | ZINC | SILVER CADMIUM OXIDE | GOLD | BRASS | 36 deg | DIALLYL PHTHALATE | NO | BRASS | SOLDER LUG | 0.375 inch | 16.7386 mm | 7.5692 mm | 0.25 inch | 0.109 inch | GRAYHILL INC | compliant | EAR99 | 8536.50.90.20 | |||||||||
|
75BF36-01-1-06N-C
Grayhill Inc
|
Check for Price | Active | 200 mA | 30 V | 0.05 mΩ | 6 | MAINTAINED | GOLD | ROTARY SWITCH | ROTARY SHAFT | 0.1A@220VAC | 0.2A@30VDC | 100 mA | 220 V | 500VRMS V | 10 GΩ | PANEL MOUNT | NICKEL | ZINC | SILVER CADMIUM OXIDE | GOLD | BRASS | 36 deg | DIALLYL PHTHALATE | NO | BRASS | SOLDER LUG | 0.375 inch | 16.7386 mm | 7.5692 mm | 0.25 inch | 0.109 inch | GRAYHILL INC | compliant | EAR99 | 8536.50.90.20 |