Filter Your Search
1 - 1 of 1 results
|
75AF36-01-1-02N-C
Grayhill Inc
|
Check for Price | Yes | Yes | Active | 200 mA | 30 V | 10000 Cycle(s) | 0.05 mΩ | 1 | 2 | SPDT | LATCHED | GOLD | ROTARY SWITCH | SCREW DRIVER SLOT | .2A@115VAC | .2A@30VDC | 200 mA | 115 V | 500VRMS V | 10 GΩ | e4 | THROUGH HOLE-STRAIGHT | SILVER CADMIUM OXIDE | GOLD | BRASS | 36 deg | DIALLYL PHTHALATE | NO | Gold (Au) - with Nickel (Ni) barrier | BRASS | SOLDER | 12.42 mm | 7.57 mm | 0.109 inch | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 |