Parametric results for: 75970s194-10 under Headers and Edge Type Connectors

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: 75970s19410
Select parts from the table below to compare.
Compare
Compare
75970S194-10LF
Amphenol FCi
Check for Price Active BOARD STACKING CONNECTOR 75970 FCI unknown
75970-S194-10LF
Amphenol FCi
Check for Price Yes Active 10 1 2.54 mm 1 3 A MALE BOARD POLYETHYLENE GOLD (30) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (30) STRAIGHT BOARD STACKING CONNECTOR NO 5 GΩ e4 UL 94V-0 -65 °C 125 °C GOLD (30) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (30) PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 30u inch SOLDER 0.094 inch 0.304 inch 1 inch 0.13 inch FCI unknown EAR99 8536.69.40.40
75970S194-10
Amphenol FCi
Check for Price Active BOARD STACKING CONNECTOR 75970 FCI unknown
75970-S194-10
Amphenol Communications Solutions
Check for Price No Obsolete GOLD (30) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (30) BOARD STACKING CONNECTOR e4 GOLD (30) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (30) PHOSPHOR BRONZE AMPHENOL ICC compliant EAR99 8536.69.40.40
75970-S194-10
Amphenol FCi
Check for Price No Obsolete GOLD (30) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (30) BOARD STACKING CONNECTOR e4 GOLD (30) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (30) PHOSPHOR BRONZE AMPHENOL FCI ASIA PTE LTD compliant EAR99 8536.69.40.40