Filter Your Search
1 - 5 of 5 results
|
75970-S812-14
Amphenol FCi
|
Check for Price | No | Obsolete | GOLD (15) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (15) | BOARD STACKING CONNECTOR | e4 | GOLD (15) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (15) | PHOSPHOR BRONZE | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||
|
75970-S812-14
Amphenol Communications Solutions
|
Check for Price | No | Obsolete | GOLD (15) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (15) | BOARD STACKING CONNECTOR | e4 | GOLD (15) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (15) | PHOSPHOR BRONZE | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||
|
75970S812-14
Amphenol FCi
|
Check for Price | Active | BOARD STACKING CONNECTOR | 75970 | FCI | unknown | |||||||||||||||||||||||||||||||||||||||
|
75970S812-14LF
Amphenol FCi
|
Check for Price | Active | BOARD STACKING CONNECTOR | 75970 | FCI | unknown | |||||||||||||||||||||||||||||||||||||||
|
75970-S812-14LF
Amphenol FCi
|
Check for Price | Yes | Active | 14 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | POLYETHYLENE | GOLD (15) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (15) | STRAIGHT | BOARD STACKING CONNECTOR | NO | 5 GΩ | e4 | UL | 94V-0 | -65 °C | 125 °C | GOLD (15) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (15) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 15u inch | SOLDER | 0.094 inch | 0.2 inch | 1.4 inch | 0.1 inch | FCI | unknown | EAR99 | 8536.69.40.40 |