Filter Your Search
1 - 1 of 1 results
|
75970-3AR-09LF
Amphenol FCi
|
Check for Price | Yes | Active | 9 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | POLYETHYLENE | MATTE TIN (79) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | 5 GΩ | e3 | UL | 94V-0 | -65 °C | 125 °C | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 78u inch | SOLDER | 0.094 inch | 1.102 inch | 0.9 inch | 0.146 inch | FCI | unknown | EAR99 | 8536.69.40.40 |