Parametric results for: 75970-S812-14 under Headers and Edge Type Connectors

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: 75970s81214
Select parts from the table below to compare.
Compare
Compare
75970-S812-14
Amphenol FCi
Check for Price No Obsolete GOLD (15) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (15) BOARD STACKING CONNECTOR e4 GOLD (15) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (15) PHOSPHOR BRONZE AMPHENOL FCI ASIA PTE LTD compliant EAR99 8536.69.40.40
75970-S812-14
Amphenol Communications Solutions
Check for Price No Obsolete GOLD (15) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (15) BOARD STACKING CONNECTOR e4 GOLD (15) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (15) PHOSPHOR BRONZE AMPHENOL ICC compliant EAR99 8536.69.40.40
75970S812-14
Amphenol FCi
Check for Price Active BOARD STACKING CONNECTOR 75970 FCI unknown
75970S812-14LF
Amphenol FCi
Check for Price Active BOARD STACKING CONNECTOR 75970 FCI unknown
75970-S812-14LF
Amphenol FCi
Check for Price Yes Active 14 1 2.54 mm 1 3 A MALE BOARD POLYETHYLENE GOLD (15) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (15) STRAIGHT BOARD STACKING CONNECTOR NO 5 GΩ e4 UL 94V-0 -65 °C 125 °C GOLD (15) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (15) PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 15u inch SOLDER 0.094 inch 0.2 inch 1.4 inch 0.1 inch FCI unknown EAR99 8536.69.40.40