Filter Your Search
1 - 10 of 546 results
|
3-644759-3
TE Connectivity
|
$1.0774 | Yes | Yes | Active | 3 | 1 | 3.96 mm | 1 | 7 A | MALE | BOARD | GLASS FILLED POLYESTER/POLYETHYLENE | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | ROHS AND ELV COMPLIANT | NO | 7A | 1 | POLARIZED HOUSING | NO | NO | e3 | NO | CSA, UL | 94V-0 | -55 °C | 105 °C | RECEPTACLE | Tin (Sn) | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | NO | YES | NATURAL | 0.156 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | FRICTION LOCK | ONE | GENERAL PURPOSE | NO | RECTANGULAR | 30u inch | SOLDER | 0.3 inch | 0.525 inch | 0.47 inch | 0.125 inch | TE CONNECTIVITY LTD | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | TE Connectivity | |||||||||
|
3-644759-3
TE Connectivity
|
$1.0774 | Yes | Active | 3 | 1 | 3.96 mm | 1 | 7 A | MALE | BOARD | GLASS FILLED POLYESTER/POLYETHYLENE | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | ROHS AND ELV COMPLIANT | NO | 7A | 1 | POLARIZED HOUSING | NO | NO | e3 | NO | CSA, UL | 94V-0 | -55 °C | 105 °C | RECEPTACLE | Tin (Sn) | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | NO | YES | NATURAL | 0.156 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | FRICTION LOCK | ONE | GENERAL PURPOSE | NO | RECTANGULAR | 30u inch | SOLDER | 0.3 inch | 0.525 inch | 0.47 inch | 0.125 inch | TE CONNECTIVITY LTD | LEAD FREE | compliant | TE Connectivity | ||||||||||||
|
644759-3
TE Connectivity
|
$1.5751 | No | Yes | Obsolete | 3 | 1 | 3.96 mm | 1 | 7 A | MALE | BOARD | GLASS FILLED POLYESTER | GOLD (30) | STRAIGHT | BOARD CONNECTOR | AMP | NO | POLARIZED HOUSING | NO | NO | e0 | NO | UL | 94V-0 | PLUG | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.156 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | SOLDER | 0.3 inch | 0.425 inch | 0.468 inch | 0.175 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||
|
87759-3464
Molex
|
$1.6209 | Yes | Yes | Active | 34 | 2 | 2 mm | 2 | 2 A | MALE | BOARD | GLASS FILLED POLYAMIDE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | TIN OVER NICKEL | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 15u inch | SURFACE MOUNT | 0.551 inch | 0.106 inch | 1.335 inch | MOLEX LLC | compliant | Molex | |||||||||||||||||||||
|
87759-3050
Molex
|
$2.6155 | Yes | Yes | Active | 30 | 2 | 2 mm | 2 | 20 mΩ | 2 A | MALE | 100 Cycles | BOARD | POLYETHYLENE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT, TUBE PKG | 500VAC V | NO | 1 GΩ | NO | NO | NO | 94V-0 | -55 °C | 105 °C | PEG | RECEPTACLE | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 4.2418 mm | 15u inch | SURFACE MOUNT | 0.157 inch | 0.059 inch | 1.177 inch | MOLEX LLC | compliant | Molex | |||||||||||||||||
|
87759-3450
Molex
|
$3.2777 | Yes | Yes | Active | 34 | 2 | 2 mm | 2 | 20 mΩ | 2 A | MALE | 100 Cycles | BOARD | POLYETHYLENE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT, TUBE PKG | 500VAC V | NO | 1 GΩ | NO | NO | NO | 94V-0 | -55 °C | 105 °C | PEG | RECEPTACLE | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 4.2418 mm | 15u inch | SURFACE MOUNT | 0.157 inch | 0.059 inch | 1.335 inch | MOLEX LLC | compliant | EAR99 | 8536.69.40.40 | Molex | |||||||||||||||
|
87759-3214
Molex
|
$3.3587 | Yes | Yes | Active | 32 | 2 | 2 mm | 2 | 2 A | MALE | BOARD | GLASS FILLED POLYAMIDE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | TIN OVER NICKEL | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 15u inch | SURFACE MOUNT | 0.551 inch | 0.106 inch | 1.256 inch | MOLEX LLC | compliant | EAR99 | 8536.69.40.40 | Molex | |||||||||||||||||||
|
87759-3650
Molex
|
$3.4584 | Yes | Yes | Active | 36 | 2 | 2 mm | 2 | 20 mΩ | 2 A | MALE | 100 Cycles | BOARD | POLYETHYLENE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT, TUBE PKG | 500VAC V | NO | 1 GΩ | NO | NO | NO | 94V-0 | -55 °C | 105 °C | PEG | RECEPTACLE | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 4.2418 mm | 15u inch | SURFACE MOUNT | 0.157 inch | 0.059 inch | 1.413 inch | MOLEX LLC | compliant | Molex | |||||||||||||||||
|
87759-3250
Molex
|
$3.5758 | Yes | Yes | Active | 32 | 2 | 2 mm | 2 | 20 mΩ | 2 A | MALE | 100 Cycles | BOARD | POLYETHYLENE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT, TUBE PKG | 500VAC V | NO | 1 GΩ | NO | NO | NO | 94V-0 | -55 °C | 105 °C | PEG | RECEPTACLE | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 4.2418 mm | 15u inch | SURFACE MOUNT | 0.157 inch | 0.059 inch | 1.256 inch | MOLEX LLC | compliant | Molex | |||||||||||||||||
|
87759-3850
Molex
|
$3.9729 | Yes | Yes | Active | 38 | 2 | 2 mm | 2 | 20 mΩ | 2 A | MALE | 100 Cycles | BOARD | POLYETHYLENE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT, TUBE PKG | 500VAC V | NO | 1 GΩ | NO | NO | NO | 94V-0 | -55 °C | 105 °C | PEG | RECEPTACLE | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 4.2418 mm | 15u inch | SURFACE MOUNT | 0.157 inch | 0.059 inch | 1.492 inch | MOLEX LLC | compliant | EAR99 | 8536.69.40.40 | Molex |