Parametric results for: 75915436HLF under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 75915436hlf
Select parts from the table below to compare.
Compare
Compare
75915-436HLF
Amphenol Communications Solutions
Check for Price Yes Active 36 1 2.54 mm 1 20 mΩ 3 A FEMALE BOARD GLASS FILLED POLYETHYLENE MATTE TIN (79) OVER NICKEL STRAIGHT BOARD CONNECTOR 1414VAC V NO 2.45 N 100 GΩ 0.294 N NO NO e3 NO CSA,CUL,UL 94V-0 -65 °C 125 °C RECEPTACLE Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT GREY 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 78.7u inch SOLDER 0.098 inch 0.335 inch 3.597 inch 0.114 inch AMPHENOL ICC ROHS COMPLIANT 36 compliant EAR99 8536.69.40.40 Amphenol Communications Solutions
75915-436HLF
Amphenol FCi
Check for Price Yes Yes Active 36 1 2.54 mm 1 20 mΩ 3 A FEMALE BOARD GLASS FILLED POLYETHYLENE MATTE TIN (79) OVER NICKEL STRAIGHT BOARD CONNECTOR 1414VAC V NO 2.45 N 100 GΩ 0.294 N NO NO e3 NO CSA,CUL,UL 94V-0 -65 °C 125 °C RECEPTACLE Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT GREY 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 78.7u inch SOLDER 0.098 inch 0.335 inch 3.597 inch 0.114 inch FCI ROHS COMPLIANT compliant EAR99 8536.69.40.40