Filter Your Search
1 - 2 of 2 results
|
75869-101LF
Amphenol Communications Solutions
|
$0.3589 | Yes | Active | 10 | 2 | 2.54 mm | 2 | 15 mΩ | 3 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | POLARIZED | 1414VAC V | NO | 20 GΩ | SHRD RIGHT | 0.245 N | NO | NO | e3 | NO | CSA,CUL,UL | 94V-0 | -65 °C | 125 °C | MATTE TIN OVER NICKEL | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLUE | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 29.92u inch | SOLDER | 0.362 inch | 0.377 inch | 0.706 inch | 0.12 inch | AMPHENOL ICC | ROHS COMPLIANT | 10 | compliant | EAR99 | 8536.69.40.40 | ||||
|
75869-101LF
Amphenol FCi
|
$0.4868 | Yes | Yes | Active | 10 | 2 | 2.54 mm | 2 | 15 mΩ | 3 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | POLARIZED | 1414VAC V | NO | 20 GΩ | SHRD RIGHT | 0.245 N | NO | NO | e3 | NO | CSA,CUL,UL | 94V-0 | -65 °C | 125 °C | MATTE TIN OVER NICKEL | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLUE | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 29.92u inch | SOLDER | 0.362 inch | 0.377 inch | 0.706 inch | 0.12 inch | AMPHENOL FCI ASIA PTE LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | Amphenol |