Filter Your Search
1 - 1 of 1 results
|
7565N242M802YHT-HK
Knowles Capacitors
|
Check for Price | No | Active | 2.4 nF | 8 kV | 20 % | 7565 | C0G | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-38534 | 125 °C | -55 °C | 2 | SMT | TR | YES | Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 7.62 mm | 19.1 mm | 16.5 mm | KNOWLES PRECISION DEVICES | , 7565 | not_compliant | EAR99 |