Filter Your Search
1 - 2 of 2 results
|
7565B393Z501SHT
Knowles Capacitors
|
Check for Price | Yes | Active | 39 nF | 500 V | 80 % | 7565 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e4 | MIL-PRF-49467 | 125 °C | -55 °C | 2 | SMT | TR | YES | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 7.62 mm | 19.1 mm | 16.5 mm | KNOWLES PRECISION DEVICES | , 7565 | compliant | EAR99 | ||
|
7565B393Z501SHTM
Knowles Capacitors
|
Check for Price | No | Active | 39 nF | 500 V | 80 % | 7565 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e4 | MIL-PRF-49467 | 125 °C | -55 °C | 2 | SMT | TR | YES | Silver (Ag) | WRAPAROUND | 7.62 mm | 19.1 mm | 16.5 mm | KNOWLES PRECISION DEVICES | , 7565 | compliant | EAR99 |