Filter Your Search
1 - 1 of 1 results
|
7565B164Z801CHWM
Knowles Capacitors
|
Check for Price | Yes | Active | 160 nF | 800 V | 80 % | 7565 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | MIL-PRF-49467 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 7.62 mm | 19.1 mm | 16.5 mm | KNOWLES PRECISION DEVICES | , 7565 | compliant | EAR99 |