Filter Your Search
1 - 10 of 12 results
|
7565B163P602CT
Knowles Capacitors
|
Check for Price | Yes | Active | 16 nF | 6 kV | 100 % | 7565 | X7R | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 7.62 mm | 19.1 mm | 16.5 mm | KNOWLES PRECISION DEVICES | , 7565 | compliant | EAR99 | |||
|
7565B163P602CHWM
Knowles Capacitors
|
Check for Price | Yes | Active | 16 nF | 6 kV | 100 % | 7565 | X7R | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | MIL-PRF-49467 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 7.62 mm | 19.1 mm | 16.5 mm | KNOWLES PRECISION DEVICES | , 7565 | compliant | EAR99 | ||
|
7565B163P602CHTM
Knowles Capacitors
|
Check for Price | Yes | Active | 16 nF | 6 kV | 100 % | 7565 | X7R | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | MIL-PRF-49467 | 125 °C | -55 °C | 2 | SMT | TR | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 7.62 mm | 19.1 mm | 16.5 mm | KNOWLES PRECISION DEVICES | , 7565 | compliant | EAR99 | ||
|
7565B163P602CH
Knowles Capacitors
|
Check for Price | Yes | Active | 16 nF | 6 kV | 100 % | 7565 | X7R | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | MIL-PRF-49467 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 7.62 mm | 19.1 mm | 16.5 mm | KNOWLES PRECISION DEVICES | , 7565 | compliant | EAR99 | ||
|
7565B163P602CHM
Knowles Capacitors
|
Check for Price | Yes | Active | 16 nF | 6 kV | 100 % | 7565 | X7R | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | MIL-PRF-49467 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 7.62 mm | 19.1 mm | 16.5 mm | KNOWLES PRECISION DEVICES | , 7565 | compliant | EAR99 | ||
|
7565B163P602CWM
Knowles Capacitors
|
Check for Price | Yes | Active | 16 nF | 6 kV | 100 % | 7565 | X7R | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 7.62 mm | 19.1 mm | 16.5 mm | KNOWLES PRECISION DEVICES | , 7565 | compliant | EAR99 | |||
|
7565B163P602CM
Knowles Capacitors
|
Check for Price | Yes | Active | 16 nF | 6 kV | 100 % | 7565 | X7R | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 7.62 mm | 19.1 mm | 16.5 mm | KNOWLES PRECISION DEVICES | , 7565 | compliant | EAR99 | |||
|
7565B163P602C
Knowles Capacitors
|
Check for Price | Yes | Active | 16 nF | 6 kV | 100 % | 7565 | X7R | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 7.62 mm | 19.1 mm | 16.5 mm | KNOWLES PRECISION DEVICES | , 7565 | compliant | EAR99 | |||
|
7565B163P602CHW
Knowles Capacitors
|
Check for Price | Yes | Active | 16 nF | 6 kV | 100 % | 7565 | X7R | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | MIL-PRF-49467 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 7.62 mm | 19.1 mm | 16.5 mm | KNOWLES PRECISION DEVICES | , 7565 | compliant | EAR99 | ||
|
7565B163P602CW
Knowles Capacitors
|
Check for Price | Yes | Active | 16 nF | 6 kV | 100 % | 7565 | X7R | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 7.62 mm | 19.1 mm | 16.5 mm | KNOWLES PRECISION DEVICES | , 7565 | compliant | EAR99 |