Filter Your Search
1 - 1 of 1 results
|
753241562GPTR7
CTS Corporation
|
Check for Price | Yes | Yes | Active | 5.6 kΩ | 2 % | 550 mW | 0834 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | 40 mW | 5.6 kΩ | BUSSED | 1 | 70 °C | 5.6 kΩ | YES | 25 V | e3 | 125 °C | -55 °C | Rectangular | 22 | 24 | RECTANGULAR PACKAGE | TR, Plastic, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | ONE SURFACE | 2.41 mm | 8.76 mm | 2.03 mm | CTS CORP | CHIP, ROHS COMPLIANT | compliant | EAR99 |