Filter Your Search
1 - 2 of 2 results
|
753183111GP
CTS Corporation
|
Check for Price | Yes | Active | 110 Ω | 2 % | 120 mW | 2708 | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | ISOLATED | 25 V | e3 | 125 °C | -55 °C | Ceramic | 18 | Bulk | Matte Tin (Sn) - with Nickel (Ni) barrier | 2.41 mm | 6.86 mm | 2.03 mm | CTS CORP | compliant | |||
|
753183111GPTR13
CTS Corporation
|
Check for Price | Yes | Active | 110 Ω | 2 % | 120 mW | 2708 | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | ISOLATED | 25 V | e3 | 125 °C | -55 °C | Ceramic | 18 | TR, 13 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 2.41 mm | 6.86 mm | 2.03 mm | CTS CORP | compliant | EAR99 |