Parametric results for: 753163101GP under Array/Network Resistors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: 753163101gp
Select parts from the table below to compare.
Compare
Compare
753163101GP
CTS Corporation
Check for Price Yes Yes Active 100 Ω 2 % 400 mW 0824 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR 80 mW 100 Ω ISOLATED 8 70 °C 100 Ω YES 25 V e3 125 °C -55 °C Rectangular 1 16 RECTANGULAR PACKAGE Bulk Matte Tin (Sn) - with Nickel (Ni) barrier ONE SURFACE 2.41 mm 6.22 mm 2.03 mm CTS CORP CHIP, ROHS COMPLIANT compliant EAR99
753163101GPTR13
CTS Corporation
Check for Price Yes Yes Active 100 Ω 2 % 400 mW 0824 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR 80 mW 100 Ω ISOLATED 8 70 °C 100 Ω YES 25 V e3 125 °C -55 °C Rectangular 1 16 RECTANGULAR PACKAGE TR, PLASTIC, 13 INCH Matte Tin (Sn) - with Nickel (Ni) barrier ONE SURFACE 2.41 mm 6.22 mm 2.03 mm CTS CORP CHIP, ROHS COMPLIANT compliant EAR99
753163101GPTR7
CTS Corporation
Check for Price Yes Yes Active 100 Ω 2 % 400 mW 0824 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR 80 mW 100 Ω ISOLATED 8 70 °C 100 Ω YES 25 V e3 125 °C -55 °C Rectangular 1 16 RECTANGULAR PACKAGE TR, Plastic, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier ONE SURFACE 2.41 mm 6.22 mm 2.03 mm CTS CORP SMT, 0824 compliant EAR99