Parametric results for: 753123681gptr7 under Array/Network Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 753123681gptr7
Select parts from the table below to compare.
Compare
Compare
753123681GPTR7
CTS Corporation
Check for Price Yes Yes Active 680 Ω 2 % 550 mW 0834 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR 80 mW 680 Ω ISOLATED 6 70 °C 680 Ω YES 25 V e3 125 °C -55 °C Rectangular 1 12 RECTANGULAR PACKAGE TR, Plastic, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier ONE SURFACE 2.41 mm 8.76 mm 2.03 mm CTS CORP CHIP, ROHS COMPLIANT compliant EAR99