Filter Your Search
1 - 7 of 7 results
|
753091103GP
CTS Corporation
|
$1.6682 | Yes | Yes | Active | 10 kΩ | 2 % | 430 mW | 0827 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | 40 mW | 10 kΩ | BUSSED | 1 | 70 °C | 10 kΩ | YES | 25 V | e3 | 125 °C | -55 °C | Rectangular | 8 | 9 | RECTANGULAR PACKAGE | Bulk | Matte Tin (Sn) - with Nickel (Ni) barrier | ONE SURFACE | 2.41 mm | 6.86 mm | 2.03 mm | CTS CORP | CHIP, ROHS COMPLIANT | compliant | EAR99 | |||||
|
753091103GPTR7
CTS Corporation
|
$2.4191 | Yes | Yes | Active | 10 kΩ | 2 % | 430 mW | 0827 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | 40 mW | 10 kΩ | BUSSED | 1 | 70 °C | 10 kΩ | YES | 25 V | e3 | 125 °C | -55 °C | Rectangular | 8 | 9 | RECTANGULAR PACKAGE | TR, Plastic, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | ONE SURFACE | 2.41 mm | 6.86 mm | 2.03 mm | CTS CORP | CHIP | compliant | EAR99 | CTS | ||||
|
753091103GTR7
CTS Corporation
|
Check for Price | No | Obsolete | 10 kΩ | 2 % | 640 mW | 0827 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | 753 | 60 mW | 10 kΩ | BUSSED | 1 | 25 °C | 753(08/09,1/3) | YES | 25 V | e0 | 125 °C | -55 °C | Chip | 8 | 9 | RECTANGULAR PACKAGE | TR, 7 INCH | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 2.41 mm | 6.86 mm | 2.03 mm | CTS CORP | CHIP | compliant | EAR99 | |||||
|
753091103GTR
CTS Corporation
|
Check for Price | No | Obsolete | 10 kΩ | 2 % | 60 mW | 2708 | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | BUSSED | 25 V | e0 | 125 °C | -55 °C | Ceramic | 9 | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 2.41 mm | 6.86 mm | 2.03 mm | CTS CORP | not_compliant | EAR99 | ||||||||||||||||||
|
753091103GTR13
CTS Corporation
|
Check for Price | No | Obsolete | 10 kΩ | 2 % | 640 mW | 0827 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | 753 | 60 mW | 10 kΩ | BUSSED | 1 | 25 °C | 753(08/09,1/3) | YES | 25 V | e0 | 125 °C | -55 °C | Chip | 8 | 9 | RECTANGULAR PACKAGE | TR, 13 INCH | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 2.41 mm | 6.86 mm | 2.03 mm | CTS CORP | CHIP | not_compliant | EAR99 | |||||
|
753091103G
CTS Corporation
|
Check for Price | No | Obsolete | 10 kΩ | 2 % | 640 mW | 0827 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | 753 | 60 mW | 10 kΩ | BUSSED | 1 | 25 °C | 753(08/09,1/3) | YES | 25 V | e0 | 125 °C | -55 °C | Chip | 8 | 9 | RECTANGULAR PACKAGE | BULK | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 2.41 mm | 6.86 mm | 2.03 mm | CTS CORP | CHIP | not_compliant | EAR99 | |||||
|
753091103GPTR13
CTS Corporation
|
Check for Price | Yes | Yes | Active | 10 kΩ | 2 % | 430 mW | 0827 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | 40 mW | 10 kΩ | BUSSED | 1 | 70 °C | 10 kΩ | YES | 25 V | e3 | 125 °C | -55 °C | Rectangular | 8 | 9 | RECTANGULAR PACKAGE | TR, PLASTIC, 13 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | ONE SURFACE | 2.41 mm | 6.86 mm | 2.03 mm | CTS CORP | CHIP, ROHS COMPLIANT | compliant | EAR99 | CTS |