Filter Your Search
1 - 1 of 1 results
|
753085281ATR7
CTS Corporation
|
Check for Price | No | Obsolete | 278 Ω | 2 % | 600 mW | 0824 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | 753 | DUAL TERMINATOR | 60 mW | 470 Ω | TERMINATOR | 6 | 25 °C | 680 Ω | 753(08/09,5) | YES | 25 V | e0 | 125 °C | -55 °C | Chip | 2 | 8 | RECTANGULAR PACKAGE | TR, 7 INCH | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 2.41 mm | 6.22 mm | 2.03 mm | CTS CORP | CHIP | not_compliant | EAR99 |