Filter Your Search
1 - 7 of 7 results
|
PFS7524L
Power Integrations
|
$3.2537 | Yes | Active | POWER FACTOR CONTROLLER | e3 | NOT SPECIFIED | NOT SPECIFIED | Matte Tin (Sn) | POWER INTEGRATIONS INC | , | compliant | EAR99 | 8542.39.00.01 | Power Integrations | ||||||||||||||||||||||||||||
|
7524L-S08-T
Unisonic Technologies Co Ltd
|
Check for Price | Yes | Active | 12 V | 16 V | 8.8 V | 500 mA | YES | POWER FACTOR CONTROLLER | 1 | OTHER | R-PDSO-G8 | 85 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.95 mm | 4.92 mm | 1.96 mm | UNISONIC TECHNOLOGIES CO LTD | LEAD FREE, SOP-8 | compliant | EAR99 | 8542.39.00.01 | SOIC | 8 | ||||||
|
7524L-S08-R
Unisonic Technologies Co Ltd
|
Check for Price | Yes | Active | 12 V | 16 V | 8.8 V | 500 mA | YES | POWER FACTOR CONTROLLER | 1 | OTHER | R-PDSO-G8 | 85 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.95 mm | 4.92 mm | 1.96 mm | UNISONIC TECHNOLOGIES CO LTD | LEAD FREE, SOP-8 | compliant | EAR99 | 8542.39.00.01 | SOIC | 8 | ||||||
|
UA7524L-D08-T
Unisonic Technologies Co Ltd
|
Check for Price | Yes | Active | 12 V | 16 V | 8.8 V | 500 mA | NO | SINGLE | POWER FACTOR CONTROLLER | 1 | OTHER | R-PDIP-T8 | 85 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.2 mm | 4.31 mm | UNISONIC TECHNOLOGIES CO LTD | LEAD FREE, DIP-8 | compliant | EAR99 | 8542.39.00.01 | DIP | 8 | |||||
|
UA7524L-S08-R
Unisonic Technologies Co Ltd
|
Check for Price | Yes | Active | 12 V | 16 V | 8.8 V | 500 mA | YES | SINGLE | POWER FACTOR CONTROLLER | 1 | OTHER | R-PDSO-G8 | 85 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.95 mm | 4.92 mm | 1.96 mm | UNISONIC TECHNOLOGIES CO LTD | LEAD FREE, SOP-8 | compliant | EAR99 | 8542.39.00.01 | SOIC | 8 | |||||
|
UA7524L-S08-T
Unisonic Technologies Co Ltd
|
Check for Price | Yes | Active | 12 V | 16 V | 8.8 V | 500 mA | YES | SINGLE | POWER FACTOR CONTROLLER | 1 | OTHER | R-PDSO-G8 | 85 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.95 mm | 4.92 mm | 1.96 mm | UNISONIC TECHNOLOGIES CO LTD | LEAD FREE, SOP-8 | compliant | EAR99 | 8542.39.00.01 | SOIC | 8 | |||||
|
7524L-D08-T
Unisonic Technologies Co Ltd
|
Check for Price | Yes | Active | 12 V | 16 V | 8.8 V | 500 mA | NO | POWER FACTOR CONTROLLER | 1 | OTHER | R-XDIP-T8 | 85 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.2 mm | 4.31 mm | UNISONIC TECHNOLOGIES CO LTD | LEAD FREE, DIP-8 | compliant | EAR99 | 8542.39.00.01 | DIP | 8 |