Filter Your Search
1 - 1 of 1 results
|
75232L-P20-T
Unisonic Technologies Co Ltd
|
Check for Price | Yes | Active | 5 V | 9 V | SCHMITT TRIGGER | 3 | 5 | 500 ns | LINE TRANSCEIVER | NO | EIA-232-F; TIA-232-F; V.28 | 3 | 250 ns | 5.5 V | 4.5 V | 15 V | 7.5 V | YES | COMMERCIAL | R-PDSO-G20 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 6.5 mm | 1.2 mm | 4.4 mm | UNISONIC TECHNOLOGIES CO LTD | TSSOP | TSSOP, | 20 | compliant | EAR99 | 8542.39.00.01 |