Filter Your Search
1 - 1 of 1 results
|
75232-S20-T
Unisonic Technologies Co Ltd
|
Check for Price | Active | 5 V | 9 V | SCHMITT TRIGGER | 3 | 5 | 500 ns | LINE TRANSCEIVER | NO | EIA-232-F; TIA-232-F; V.28 | 3 | 250 ns | 5.5 V | 4.5 V | 15 V | 7.5 V | YES | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 12.7 mm | 2.85 mm | 7.65 mm | UNISONIC TECHNOLOGIES CO LTD | SOIC | SOP, | 20 | compliant | EAR99 | 8542.39.00.01 |