Filter Your Search
1 - 3 of 3 results
|
752105131AGPTR13
CTS Corporation
|
Check for Price | Yes | Yes | Active | 2 % | 1.4 W | 0856 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | DUAL TERMINATOR | 120 mW | 220 Ω | TERMINATOR | 8 | 25 °C | 330 Ω | YES | 25 V | e3 | 125 °C | -55 °C | 2 | 10 | RECTANGULAR PACKAGE | TR, 13 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | CTS CORP | CHIP, ROHS COMPLIANT | compliant | EAR99 | ||
|
752105131AGP
CTS Corporation
|
Check for Price | Yes | Yes | Active | 2 % | 1.4 W | 0856 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | DUAL TERMINATOR | 120 mW | 220 Ω | TERMINATOR | 8 | 25 °C | 330 Ω | YES | 25 V | e3 | 125 °C | -55 °C | 2 | 10 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | CTS CORP | CHIP, ROHS COMPLIANT | compliant | EAR99 | ||
|
752105131AGPTR7
CTS Corporation
|
Check for Price | Yes | Yes | Active | 2 % | 1.4 W | 0856 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | DUAL TERMINATOR | 120 mW | 220 Ω | TERMINATOR | 8 | 25 °C | 330 Ω | YES | 25 V | e3 | 125 °C | -55 °C | 2 | 10 | RECTANGULAR PACKAGE | TR, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | CTS CORP | CHIP, ROHS COMPLIANT | compliant | EAR99 |