Filter Your Search
1 - 2 of 2 results
|
75188-830-06LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 6 | 1 | 5.08 mm | 1 | MALE | BOARD | POLYETHYLENE | GOLD (15) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | UL | 94V-0 | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.2 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 15u inch | SOLDER | 0.11 inch | 0.1 inch | 1.1 inch | AMPHENOL ICC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | |||
|
75188-830-06LF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 6 | 1 | 5.08 mm | 1 | MALE | BOARD | POLYETHYLENE | GOLD (15) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | UL | 94V-0 | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.2 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 15u inch | SOLDER | 0.11 inch | 0.1 inch | 1.1 inch | FCI | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 |