Parametric results for: 75168-114-36LF under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 7516811436lf
Select parts from the table below to compare.
Compare
Compare
75168-114-36LF
Amphenol Communications Solutions
Check for Price Yes Obsolete 36 1 2.54 mm 1 MALE BOARD POLYETHYLENE GOLD (30) OVER NICKEL RIGHT ANGLE BOARD CONNECTOR NO NO NO e4 NO UL 94V-0 RECEPTACLE Gold (Au) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR SOLDER 0.11 inch 0.263 inch 3.6 inch AMPHENOL ICC ROHS COMPLIANT 36 compliant EAR99 8536.69.40.40
75168-114-36LF
Amphenol FCi
Check for Price Yes Yes Obsolete 36 1 2.54 mm 1 MALE BOARD POLYETHYLENE GOLD (30) OVER NICKEL RIGHT ANGLE BOARD CONNECTOR NO NO NO e4 NO UL 94V-0 RECEPTACLE Gold (Au) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR SOLDER 0.11 inch 0.263 inch 3.6 inch FCI ROHS COMPLIANT compliant EAR99 8536.69.40.40