Filter Your Search
1 - 2 of 2 results
|
75160-177-17LF
Amphenol FCi
|
Check for Price | Yes | Active | 17 | 1 | 2.54 mm | 1 | 20 mΩ | 1.5 A | MALE | 250 Cycles | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | BOARD CONNECTOR | 1400VAC V | NO | 5 GΩ | e4 | UL, CSA | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | RECTANGULAR | 30u inch | SOLDER | 0.11 inch | 0.1 inch | 1.7 inch | 0.082 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||
|
75160-177-17LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 17 | 1 | 2.54 mm | 1 | 20 mΩ | 1.5 A | MALE | 250 Cycles | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | BOARD CONNECTOR | 1400VAC V | NO | 5 GΩ | e4 | UL, CSA | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | RECTANGULAR | 30u inch | SOLDER | 0.11 inch | 0.1 inch | 1.7 inch | 0.082 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 |