Filter Your Search
1 - 5 of 5 results
|
75110ADCQM
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 5 V | CONSTANT-CURRENT | 2 | 15 ns | LINE DRIVER | BIPOLAR | YES | 40 µA | NO | COMMERCIAL | R-XDIP-T14 | Not Qualified | e0 | 2A | 70 °C | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP14,.3 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||
|
UA75110ADC
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 5 V | GATED | CONSTANT-CURRENT | 2 | 15 ns | LINE DRIVER | TTL | YES | 40 µA | GENERAL PURPOSE | 2 | 5.25 V | 4.75 V | -5.25 V | -4.75 V | NO | COMMERCIAL | R-GDIP-T14 | Not Qualified | e0 | 70 °C | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 19.43 mm | 5.08 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | EAR99 | 8542.39.00.01 | ||||
|
75110ADCQR
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 5 V | CONSTANT-CURRENT | 2 | 15 ns | LINE DRIVER | BIPOLAR | YES | 40 µA | NO | COMMERCIAL | R-XDIP-T14 | e0 | 2A | 70 °C | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP14,.3 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||
|
75110ADC
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 5 V | CONSTANT-CURRENT | 2 | 15 ns | LINE DRIVER | BIPOLAR | YES | 40 µA | NO | COMMERCIAL | R-XDIP-T14 | Not Qualified | e0 | 2A | 70 °C | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP14,.3 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||
|
UA75110ADC
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | CONSTANT-CURRENT | 2 | 15 ns | LINE DRIVER | BIPOLAR | YES | 40 µA | NO | COMMERCIAL | R-XDIP-T14 | Not Qualified | e0 | 70 °C | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP14,.3 | compliant | EAR99 | 8542.39.00.01 |