Filter Your Search
1 - 7 of 7 results
|
77527-58
Molex
|
Check for Price | Active | BARRIER STRIP TERMINAL BLOCK | 1 | 27 | 2 | 300 V | 20 A | BOARD | LOW PROFILE, POLYETHYLENE, 94V-0 | CSA; UL | 12 AWG | SCREW | MOLEX LLC | unknown | EAR99 | 8536.90.40.00 | |||||||||||||||||||||
|
77527-56
Molex
|
Check for Price | Active | BARRIER STRIP TERMINAL BLOCK | 1 | 27 | 2 | 300 V | 20 A | BOARD | LOW PROFILE, POLYETHYLENE, 94V-0 | CSA; UL | 12 AWG | SCREW | MOLEX LLC | unknown | EAR99 | 8536.90.40.00 | |||||||||||||||||||||
|
75275
Pico Electronics Inc
|
Check for Price | No | No | Active | PICO ELECTRONICS INC | compliant | EAR99 | GENERAL PURPOSE | MIL-PRF-21038 | 76 V-us | 8.38 mm | 500 V | e0 | 13.97 mm | SURFACE MOUNT | 1 | 130 °C | -55 °C | YES | Tin/Lead (Sn/Pb) | PULSE TRANSFORMER | 3:1:1 | 13.97 mm | |||||||||||||||
|
1775275
Phoenix Contact
|
Check for Price | Yes | Yes | Active | BARRIER STRIP TERMINAL BLOCK | 1 | 2 | 1 | 200 V | 17.5 A | BOARD | STANDARD: UL 94V-0, PA | CB; CUL; EAC; SEV; UL | 16 AWG | 1.5 mm2 | SCREW | PHOENIX CONTACT GMBH & CO KG | not_compliant | EAR99 | 8536.90.40.00 | ||||||||||||||||||
|
77527-59
Molex
|
Check for Price | Active | BARRIER STRIP TERMINAL BLOCK | 1 | 27 | 2 | 300 V | 20 A | BOARD | LOW PROFILE, POLYETHYLENE, 94V-0 | CSA; UL | 12 AWG | SCREW | MOLEX LLC | unknown | EAR99 | 8536.90.40.00 | |||||||||||||||||||||
|
77527-50
Molex
|
Check for Price | Active | BARRIER STRIP TERMINAL BLOCK | 1 | 27 | 2 | 300 V | 20 A | BOARD | LOW PROFILE, POLYETHYLENE, 94V-0 | CSA; UL | 12 AWG | SCREW | MOLEX LLC | unknown | EAR99 | 8536.90.40.00 | |||||||||||||||||||||
|
1752751
Phoenix Contact
|
Check for Price | Yes | Active | BARRIER STRIP TERMINAL BLOCK | 1 | 2 | 1 | 320 V | 12 A | CONNECTOR | STANDARD: UL 94V-0, PA | CB; CSA; CUL; EAC; UL; VDE | 12 AWG | 2.5 mm2 | SCREW | PHOENIX CONTACT GMBH & CO KG | not_compliant | EAR99 | 8536.90.40.00 |