Filter Your Search
1 - 1 of 1 results
|
74VMEH22501ADGGRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 10.1 ns | 14.5 ns | 1 | 8 | YES | TSSOP | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE WITH SERIES RESISTOR | 74V | REGISTERED BUS TRANSCEIVER | CMOS | TWO 1-BIT TRANSCEIVERS ALSO AVAILABLE | COMMON CONTROL | 12 mA | 2 | TRUE | 30 mA | 3.45 V | 3.15 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP, TSSOP48,.3,20 | 48 | unknown | 8542.39.00.01 |