Parametric results for: 74vhct541 under Bus Driver/Transceivers

Filter Your Search

1 - 10 of 124 results

|
-
-
-
-
-
-
Manufacturer Part Number: 74vhct541
Select parts from the table below to compare.
Compare
Compare
MC74VHCT541ADTRG
onsemi
$0.1979 Yes Active 5 V 9 ns 9 ns 1 8 YES TSSOP 50 pF 3-STATE AHCT/VHCT BUS DRIVER CMOS ENABLE LOW 8 mA 2 TRUE 5.5 V 4.5 V INDUSTRIAL R-PDSO-G20 Not Qualified e4 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 6.5 mm ON SEMICONDUCTOR TSSOP 20 LEAD TSSOP, TSSOP20,.25 20 9.48 compliant 8542.39.00.01 onsemi
74VHCT541AFT(BJ)
Toshiba America Electronic Components
$0.2628 Active 5 V 10 ns 10 ns 1 8 YES TSSOP 50 pF UNIDIRECTIONAL 3-STATE AHCT/VHC BUS DRIVER CMOS ENABLE LOW 8 mA 2 TRUE 75 mA 5.5 V 4.5 V AUTOMOTIVE R-PDSO-G20 125 °C -40 °C NOT SPECIFIED AEC-Q100 NOT SPECIFIED 20 PLASTIC/EPOXY TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 650 µm DUAL 1.2 mm 4.4 mm 6.5 mm TOSHIBA CORP unknown Toshiba
74VHCT541PW,118
Nexperia
$0.3628 Active 5 V 11 ns 1 1 YES TSSOP 3-STATE AHCT/VHCT/VT BUS DRIVER CMOS 2 TRUE 5.5 V 4.5 V AUTOMOTIVE R-PDSO-G20 e4 1 125 °C -40 °C 260 30 20 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR, 13 INCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.1 mm 4.4 mm 6.5 mm NEXPERIA TSSOP2 TSSOP, 20 SOT360-1 compliant 8542.39.00.01 Nexperia
74VHCT541AM
onsemi
$0.5064 Yes Obsolete 5 V 9 ns 9 ns 1 8 YES SOP 50 pF 3-STATE AHCT/VHCT BUS DRIVER CMOS WITH DUAL OUTPUT ENABLE ENABLE LOW 8 mA 2 TRUE 5.5 V 4.5 V INDUSTRIAL R-PDSO-G20 Not Qualified e3 3 85 °C -40 °C 260 30 20 PLASTIC/EPOXY SOP20,.4 RECTANGULAR SMALL OUTLINE RAIL MATTE TIN GULL WING 1.27 mm DUAL 2.642 mm 7.493 mm 12.8015 mm ONSEMI SOIC-20W 0.300 INCH, MS-013, SOIC-20 751D-05 compliant 8542.39.00.01 onsemi
NLV74VHCT541ADTRG
onsemi
$0.5120 Yes Obsolete 5 V 9 ns 9 ns 1 8 YES TSSOP 50 pF 3-STATE AHCT/VHCT/VT BUS DRIVER CMOS ENABLE LOW 8 mA 2 TRUE 5.5 V 4.5 V INDUSTRIAL R-PDSO-G20 Not Qualified e4 1 85 °C -40 °C 260 AEC-Q100 30 20 PLASTIC/EPOXY TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 6.5 mm ONSEMI TSSOP-20 TSSOP-20 9.48 compliant 8542.39.00.01 onsemi
MC74VHCT541ADTG
onsemi
$0.5665 Yes Active 5 V 9 ns 9 ns 1 8 YES TSSOP 50 pF 3-STATE AHCT/VHCT BUS DRIVER CMOS ENABLE LOW 8 mA 2 TRUE 5.5 V 4.5 V INDUSTRIAL R-PDSO-G20 Not Qualified e4 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH RAIL NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 6.5 mm ONSEMI TSSOP 20 LEAD TSSOP-20 20 9.48 compliant 8542.39.00.01 onsemi
MC74VHCT541ADWG
onsemi
$0.6063 Yes Active 5 V 9 ns 9 ns 1 8 YES SOP 50 pF 3-STATE AHCT/VHCT BUS DRIVER CMOS ENABLE LOW 8 mA 2 TRUE 5.5 V 4.5 V INDUSTRIAL R-PDSO-G20 Not Qualified e3 3 85 °C -40 °C 260 30 20 PLASTIC/EPOXY SOP20,.4 RECTANGULAR SMALL OUTLINE RAIL MATTE TIN GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm ONSEMI SOIC-20 WB SOIC-20 20 751D-05 compliant 8542.39.00.01 onsemi
74VHCT541AMTCX
onsemi
$0.6202 Yes Active 5 V 9 ns 9 ns 1 8 YES TSSOP 50 pF 3-STATE AHCT/VHCT BUS DRIVER CMOS WITH DUAL OUTPUT ENABLE ENABLE LOW 8 mA 2 TRUE 5.5 V 4.5 V INDUSTRIAL R-PDSO-G20 Not Qualified e4 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 6.5 mm ONSEMI TSSOP-20 4.40 MM, MO-153AC, TSSOP-20 948AQ compliant 8542.39.00.01 onsemi
MC74VHCT541ADWRG
onsemi
$0.7322 Yes Active 5 V 9 ns 9 ns 1 8 YES SOP 50 pF 3-STATE AHCT/VHCT BUS DRIVER CMOS ENABLE LOW 8 mA 2 TRUE 5.5 V 4.5 V INDUSTRIAL R-PDSO-G20 Not Qualified e3 3 85 °C -40 °C 260 30 20 PLASTIC/EPOXY SOP20,.4 RECTANGULAR SMALL OUTLINE TR MATTE TIN GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm ONSEMI SOIC-20 WB SOIC-20 20 751D-05 compliant 8542.39.00.01 onsemi
74VHCT541ASJ
Fairchild Semiconductor Corporation
Check for Price Yes Yes Obsolete 5 V 9 ns 9 ns 1 8 YES SOP 50 pF 3-STATE AHCT/VHCT BUS DRIVER CMOS WITH DUAL OUTPUT ENABLE ENABLE LOW 8 mA 2 TRUE 5.5 V 4.5 V INDUSTRIAL R-PDSO-G20 Not Qualified e3 1 85 °C -40 °C 260 20 PLASTIC/EPOXY SOP20,.3 RECTANGULAR SMALL OUTLINE RAIL MATTE TIN GULL WING 1.27 mm DUAL 2.1 mm 5.3 mm 12.6 mm FAIRCHILD SEMICONDUCTOR CORP SOP 5.30 MM, LEAD FREE, EIAJ TYPE2, SOP-20 20 20LD,SOP,EIAJ TYPE II, 5.3MM WIDE compliant 8542.39.00.01 EAR99