Parametric results for: 74vhct02a under Gates

Filter Your Search

1 - 10 of 24 results

|
-
-
-
-
-
Manufacturer Part Number: 74vhct02a
Select parts from the table below to compare.
Compare
Compare
MC74VHCT02ADR2G
onsemi
$0.3120 Yes Active 5 V 11 ns 8.5 ns 4 2 YES SOP 50 pF NO AHCT/VHCT NOR GATE CMOS 8 mA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G14 Not Qualified e3 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm ONSEMI SOIC-14 NB SOIC-14 14 751A-03 compliant 8542.39.00.01 onsemi
MC74VHCT02ADTR2G
onsemi
$0.3190 Yes Active 5 V 17.5 ns 8.5 ns 4 2 YES TSSOP 50 pF NO AHCT/VHCT NOR GATE CMOS 8 mA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm ONSEMI TSSOP-14 TSSOP-14 14 948G compliant 8542.39.00.01 onsemi
MC74VHCT02AD
Rochester Electronics LLC
Check for Price No Active 5 V 17.5 ns 4 2 YES SOP AHCT/VHCT NOR GATE CMOS 5.5 V 4.5 V INDUSTRIAL R-PDSO-G14 COMMERCIAL e0 NOT SPECIFIED 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm ROCHESTER ELECTRONICS LLC SOIC SOIC-14 14 unknown
MC74VHCT02AD
Motorola Mobility LLC
Check for Price Transferred 5 V 8.5 ns 4 2 YES SOP AHCT/VHCT NOR GATE CMOS 5.5 V 4.5 V INDUSTRIAL R-PDSO-G14 Not Qualified 85 °C -40 °C 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm MOTOROLA INC SOIC SOP, 14 unknown 8542.39.00.01
MC74VHCT02AMEL
onsemi
Check for Price Yes Obsolete 5 V 17.5 ns 8.5 ns 4 2 YES SOP 50 pF NO AHCT/VHCT NOR GATE CMOS 8 mA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 3 85 °C -40 °C 260 14 PLASTIC/EPOXY SOP14,.3 RECTANGULAR SMALL OUTLINE TR NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2.05 mm 5.275 mm 10.2 mm ON SEMICONDUCTOR SOIC SOP, SOP14,.3 14 unknown 8542.39.00.01
MC74VHCT02ADT
Rochester Electronics LLC
Check for Price No Active 5 V 17.5 ns 4 2 YES TSSOP AHCT/VHCT NOR GATE CMOS 5.5 V 4.5 V INDUSTRIAL R-PDSO-G14 COMMERCIAL e4 NOT SPECIFIED 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm ROCHESTER ELECTRONICS LLC TSSOP TSSOP-14 14 unknown
MC74VHCT02ADT
Motorola Semiconductor Products
Check for Price Transferred 5 V 8.5 ns 4 2 YES TSSOP AHCT/VHCT NOR GATE CMOS 5.5 V 4.5 V INDUSTRIAL R-PDSO-G14 Not Qualified 85 °C -40 °C 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm MOTOROLA INC TSSOP, unknown 8542.39.00.01
MC74VHCT02ADT
onsemi
Check for Price Yes Obsolete 5 V 17.5 ns 8.5 ns 4 2 YES TSSOP 50 pF NO AHCT/VHCT NOR GATE CMOS 8 mA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 14 PLASTIC/EPOXY TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH RAIL NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm ON SEMICONDUCTOR TSSOP TSSOP, TSSOP14,.25 14 unknown 8542.39.00.01 onsemi
74VHCT02AT
STMicroelectronics
Check for Price No No Obsolete 5 V 9 ns 8.5 ns 4 2 YES TSSOP 50 pF NO AHCT/VHCT NOR GATE CMOS 8 mA 5.5 V 4.5 V MILITARY R-PDSO-G14 Not Qualified e0 125 °C -55 °C 14 PLASTIC/EPOXY TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TIN LEAD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm STMICROELECTRONICS TSSOP TSSOP, TSSOP14,.25 14 not_compliant 8542.39.00.01
MC74VHCT02AM
Motorola Mobility LLC
Check for Price Transferred 5 V 8.5 ns 4 2 YES SOP AHCT/VHCT NOR GATE CMOS 5.5 V 4.5 V INDUSTRIAL R-PDSO-G14 Not Qualified 85 °C -40 °C 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 2 mm 5.3 mm 10.2 mm MOTOROLA INC SOIC SOP, 14 unknown 8542.39.00.01